Low

MAXIM INTEGRATED PRODUCTS  MAX232CPE+.  IC, DUAL TRANSCEIVER, RS232, 16DIP

MAXIM INTEGRATED PRODUCTS MAX232CPE+.

Image is for illustrative purposes only. Please refer to product description.

Customers Also bought

Product Information

Device Type:
Line Driver / Receiver
Driver Case Style:
DIP
IC Interface Type:
RS232
MSL:
-
No. of Drivers:
2 Drivers
No. of Pins:
16 Pins
Operating Temperature Max:
70 °C
Operating Temperature Min:
0 °C
Packaging:
Each
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)
Supply Voltage Max:
6 V
Supply Voltage Min:
-300 mV

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes

Substitutes

Dual Driver Line, RS232 Transceiver, 4.5V-5.5V in, DIP-16

TEXAS INSTRUMENTS

3,383: 

Price for: Each

1+ $1.08 10+ $0.921 100+ $0.71 500+ $0.627 More pricing

Buy

Dual Driver Line, RS232 Transceiver, 4.5V-5.5V in, DIP-16

INTERSIL

3,342: 

Price for: Each

1+ $1.47 25+ $0.984 100+ $0.82 500+ $0.603 More pricing

Buy

Dual Driver Line, RS232 Transceiver, 4.5V-5.5V in, DIP-16

EXAR

569: 

Price for: Each

1+ $1.15 25+ $0.874 100+ $0.742 250+ $0.633 More pricing

Buy

Dual Driver Line, RS232 Transceiver, 4.5V-5.5V in,nsOIC-16

EXAR

450: 

Price for: Each

1+ $1.15 25+ $0.874 100+ $0.742 250+ $0.633 More pricing

Buy

Dual Driver Line, RS232 Transceiver, 4.5V-5.5V in, DIP-16

ANALOG DEVICES

225: 

Price for: Each

1+ $2.55 10+ $2.28 25+ $2.05 50+ $1.92 More pricing

Buy

Dual Driver Line, RS232 Transceiver, 4.5V-5.5V in, DIP-16

TEXAS INSTRUMENTS

250: 

Price for: Each

1+ $1.36 10+ $1.16 100+ $0.895 500+ $0.791 More pricing

Buy

Dual Driver Line, RS232 Transceiver, 4.5V-5.5V in, SOIC-16

ANALOG DEVICES

107: 

Price for: Each

1+ $2.53 10+ $2.30 25+ $2.05 100+ $1.84 More pricing

Buy

TRANSCEIVER, RS232, 120KBPS, DIP-16

TEXAS INSTRUMENTS

253: 

Price for: Each

1+ $0.604 Promotional price 10+ $0.604 Promotional price 100+ $0.554 Promotional price 500+ $0.511 Promotional price More pricing

Buy

Recently Viewed

Product Recommendations