Low

MAXIM INTEGRATED PRODUCTS  MAX202EESE+  IC, TRANSCEIVER, SMD, SOIC16, 202

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Device Type: Line Driver / Receiver
  • Driver Case Style: SOIC
  • IC Interface Type: RS232
  • MSL: MSL 1 - Unlimited
  • No. of Drivers: 2
  • No. of Pins: 16
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: To Be Advised
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 4.5V

Find similar products  grouped by common attribute

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 9/7/15


Substitutes

  • 82H4690 - Device Type:RS232 Transceiver; IC Interface Type:RS232; No. of Drivers:2; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:SOIC; No. of Pins:16; Operating Temperature Min:-40 C ;RoHS Compliant: Yes
  • 71M0460 - Device Type:RS232 Transceiver; IC Interface Type:RS232; No. of Drivers:2; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:SOIC; No. of Pins:16; Operating Temperature Min:-40 C ;RoHS Compliant: Yes
  • 61M7649 - TEXAS INSTRUMENTS-MAX202IDG4-LINE DRIVER/RECEIVER, 5V, ESD, 202
View all Substitutes

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $9.90

Buy

Price

Quantity List Price
1 - 99 $9.90
100 - 249 $8.94
250 - 499 $8.23
500 - 999 $7.59
1000+ $7.09

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
82H4690
MAX202ID

MAX202ID

TEXAS INSTRUMENTS

RS-232 TRANSCEIVER, 5V, SOIC-16

RS-232 TRANSCEIVER, 5V, SOIC-16; Device Type:RS232 Transceiver; IC Interface Type:RS232; No. of Drivers:2; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:SOIC; No. of Pins:16; Operating Temperature Min:-40 C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

657

1+ $1.17 10+ $0.929 100+ $0.713 500+ $0.551 More Pricing

Buy
  • 657 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 5/11/15
71M0460
TRS202EID

TRS202EID

TEXAS INSTRUMENTS

RS-232 TRANSCEIVER, 5V, SOIC-16

RS-232 TRANSCEIVER, 5V, SOIC-16; Device Type:RS232 Transceiver; IC Interface Type:RS232; No. of Drivers:2; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:SOIC; No. of Pins:16; Operating Temperature Min:-40 C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

678

1+ $1.26 10+ $1.01 100+ $0.773 500+ $0.597 More Pricing

Buy
  • 678 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/8/15
61M7649
MAX202IDG4

MAX202IDG4

TEXAS INSTRUMENTS

LINE DRIVER/RECEIVER, 5V, ESD, 202

LINE DRIVER/RECEIVER, 5V, ESD, 202; Device Type:RS232 Transceiver; IC Interface Type:RS232; No. of Drivers:2; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:SOIC; No. of Pins:16; Operating Temperature Min:-40°C; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,427

1+ $0.925 10+ $0.739 100+ $0.567 500+ $0.439 More Pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 6/22/15
85X6344
MAX202IDR

MAX202IDR

TEXAS INSTRUMENTS

DRIVER, DUAL, RS232, 120KBPS, SOIC-16

DRIVER, DUAL, RS232, 120KBPS, SOIC-16; Device Type:RS232 Transceiver; IC Interface Type:RS232; No. of Drivers:2; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:SOIC; No. of Pins:16; Operating Temperature ;RoHS Compliant: Yes

  Write a Review | Ask a Question

7,500

2500+ $0.453 5000+ $0.424 7500+ $0.401

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 6/8/15
Suggested Substitutes
59K1967
ADM202EARNZ

ADM202EARNZ

ANALOG DEVICES

RS-232 TRANSCEIVER, 5.5V, SOIC-16

RS-232 TRANSCEIVER, 5.5V, SOIC-16; Device Type:RS232 Transceiver; IC Interface Type:RS232; No. of Drivers:2; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:SOIC; No. of Pins:16; Operating Temperature Min:-40 C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

469

1+ $2.53 10+ $2.30 25+ $2.05 100+ $1.84 More Pricing

Buy
  • 469 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 5/25/15
59K2024
ADM232AANZ

ADM232AANZ

ANALOG DEVICES

RS232 TRANSCEIVER 200KBPS 5.5V DIP16

RS232 TRANSCEIVER 200KBPS 5.5V DIP16; Device Type:RS232 Transceiver; IC Interface Type:RS232; No. of Drivers:2; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:DIP; No. of Pins:16; Operating Temperature Min:-40 C ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

335

1+ $2.48 10+ $2.22 25+ $1.99 50+ $1.86 More Pricing

Buy
  • 335 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 5/25/15
11J8712
HIN202CBNZ

HIN202CBNZ

INTERSIL

RS-232 TRANSCEIVER, 5.5V, SOIC-16

RS-232 TRANSCEIVER, 5.5V, SOIC-16; Device Type:RS232 Transceiver; IC Interface Type:RS232; No. of Drivers:2; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:SOIC; No. of Pins:16; Operating Temperature Min:0 C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,234

1+ $0.412 Promotional price 25+ $0.412 Promotional price 100+ $0.412 Promotional price 500+ $0.412 Promotional price More Pricing

Buy
  • 1,234 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/15/15
82H4684
MAX202CD

MAX202CD

TEXAS INSTRUMENTS

RS-232 TRANSCEIVER, 5V, SOIC-16

RS-232 TRANSCEIVER, 5V, SOIC-16; Device Type:RS232 Transceiver; IC Interface Type:RS232; No. of Drivers:2; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:SOIC; No. of Pins:16; Operating Temperature Min:0 C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

422

1+ $1.17 10+ $0.929 100+ $0.713 500+ $0.551 More Pricing

Buy
  • 422 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 5/11/15
19M0699
ADM202EANZ

ADM202EANZ

ANALOG DEVICES

RS-232 TRANSCEIVER, 5.5V, DIP-16

RS-232 TRANSCEIVER, 5.5V, DIP-16; Device Type:RS232 Transceiver; IC Interface Type:RS232; No. of Drivers:2; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:DIP; No. of Pins:16; Operating Temperature Min:-40 C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

109

1+ $2.53 10+ $2.30 25+ $2.05 100+ $1.84 More Pricing

Buy
  • 109 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 5/25/15
19M8684
ADM202EARUZ

ADM202EARUZ

ANALOG DEVICES

RS-232 TRANSCEIVER, 5.5V, TSSOP-16

RS-232 TRANSCEIVER, 5.5V, TSSOP-16; Device Type:RS232 Transceiver; IC Interface Type:RS232; No. of Drivers:2; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:TSSOP; No. of Pins:16; Operating Temperature Min:-40 C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

159

1+ $2.53 10+ $2.30 25+ $2.05 100+ $1.84 More Pricing

Buy
  • 159 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 5/25/15

Customers Also Bought