MAXIM INTEGRATED PRODUCTS  MAX1968EUI+..  DRVR, PELTIER TEC, CURRENT CNTRL,28TSSOP

MAXIM INTEGRATED PRODUCTS MAX1968EUI+..

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Driver Case Style: TSSOP
  • Laser Driver Type: Thermoelectric Cooler
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 28
  • Packaging: Each
  • SVHC: To Be Advised
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 3V

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured

Price

Quantity List Price
1 - 24 $50.22
25 - 49 $38.01
50 - 99 $28.08
100+ $25.29
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought