Low

MAXIM INTEGRATED PRODUCTS  MAX17061ETI+  IC, WHITE LED DRIVER, BOOST, TQFN-28

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Device Topology: Boost (Step Up)
  • Dimming Control Type: PWM
  • Driver Case Style: TQFN
  • Input Voltage: 4.5V to 5.5V
  • Input Voltage Max: 5.5V
  • Input Voltage Min: 4.5V
  • LED Driver Application: Subnotebook, Tablet Computer Displays, Automotive Systems
  • MSL: MSL 1 - Unlimited
  • No. of Outputs: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Current: 30mA
  • Output Voltage: 5.3V
  • Packaging: Each
  • SVHC: To Be Advised
  • Switching Frequency: 1MHz
  • Topology: Boost (Step Up)

Availability

Availability:  25

(Available until stock is exhausted)


  • 25 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $4.20

Buy

Price

Quantity List Price Your Price
1 - 999999999 $4.79 Promotional price $4.20

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought