Low

MAXIM INTEGRATED PRODUCTS  MAX1698AEUB+  CURRENT REGULATOR, BOOST, uMAX-10

MAXIM INTEGRATED PRODUCTS MAX1698AEUB+
Technical Data Sheet (167.60KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Device Topology:
Boost (Step Up)
No. of Outputs:
1Outputs
Output Current:
350mA
Output Voltage:
60V
Driver Case Style:
µMAX
No. of Pins:
10Pins
Input Voltage Min:
2.7V
Input Voltage Max:
5.5V
Switching Frequency:
-
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
Dimming Control Type:
Analogue
MSL:
MSL 1 - Unlimited
Input Voltage:
2.7V to 5.5V
LED Driver Application:
Backlighting, PDAs
SVHC:
To Be Advised
Topology:
Boost (Step Up)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products