Low

MAXIM INTEGRATED PRODUCTS  MAX16803ATE+  IC, LED DRIVER, HIGH BRIGHTNESS

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Device Topology: Linear
  • Driver Case Style: TQFN
  • Input Voltage Max: 40V
  • Input Voltage Min: 6.5V
  • MSL: MSL 1 - Unlimited
  • No. of Outputs: 1
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Current: 350mA
  • Output Voltage: 38V
  • Packaging: Each
  • SVHC: To Be Advised
  • Switching Frequency: -

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 6/15/15


Substitutes

  • 55M8910 - LINEAR TECHNOLOGY-LTC1046CN8#PBF-CAPACITOR VOLTAGE CONV, INDUCTORLESS, 50mA, DIP-8
  • 55M8912 - LINEAR TECHNOLOGY-LTC1046CS8#PBF-IC, CMOS VOLTAGE CONVERTER, 8-SOIC
  • 55M8918 - LINEAR TECHNOLOGY-LTC1046IS8#PBF-IC, CMOS VOLTAGE CONVERTER, 8-SOIC
View all Substitutes

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $9.29

Buy

Price

Quantity List Price
1 - 99 $9.29
100 - 249 $7.59
250 - 499 $6.96
500 - 999 $6.46
1000+ $6.07

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
55M8910
LTC1046CN8#PBF

LTC1046CN8#PBF

LINEAR TECHNOLOGY

CAPACITOR VOLTAGE CONV, INDUCTORLESS, 50mA, DIP-8

CAPACITOR VOLTAGE CONV, INDUCTORLESS, 50mA, DIP-8; Input Voltage Min:1.5V; Input Voltage Max:6V; DC / DC Converter IC Case:DIP; No. of Pins:8; Output Current:50mA; Output Voltage Min:-6V; Output Voltage Max:-1.5V; Packaging:Cut Tape ;RoHS Compliant: Yes

  Write a Review | Ask a Question

58

1+ $2.70 100+ $2.25

Buy
  • 58 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/2/15
55M8912
LTC1046CS8#PBF

LTC1046CS8#PBF

LINEAR TECHNOLOGY

IC, CMOS VOLTAGE CONVERTER, 8-SOIC

IC, CMOS VOLTAGE CONVERTER, 8-SOIC; Input Voltage Min:1.5V; Input Voltage Max:6V; DC / DC Converter IC Case:SOIC; No. of Pins:8; Output Current:50mA; Output Voltage Min:-6V; Output Voltage Max:-1.5V; Operating Temperature Max:70°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

74

1+ $5.82 25+ $3.87 100+ $3.00

Buy
  • 74 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/2/15
55M8918
LTC1046IS8#PBF

LTC1046IS8#PBF

LINEAR TECHNOLOGY

IC, CMOS VOLTAGE CONVERTER, 8-SOIC

IC, CMOS VOLTAGE CONVERTER, 8-SOIC; Input Voltage Min:1.5V; Input Voltage Max:6V; DC / DC Converter IC Case:SOIC; No. of Pins:8; Output Current:50mA; Output Voltage Min:-6V; Output Voltage Max:-1.5V; Operating Temperature Max:85°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

94

1+ $7.11 25+ $4.70 100+ $3.70

Buy
  • 94 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/2/15
55M8916
LTC1046IN8#PBF

LTC1046IN8#PBF

LINEAR TECHNOLOGY

IC, CMOS VOLTAGE CONVERTER, 8-DIP

IC, CMOS VOLTAGE CONVERTER, 8-DIP; Input Voltage Min:1.5V; Input Voltage Max:6V; DC / DC Converter IC Case:DIP; No. of Pins:8; Output Current:50mA; Output Voltage Min:-6V; Output Voltage Max:-1.5V; Operating Temperature Max:85°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

200

1+ $3.33 100+ $2.85

Buy

(Available until stock is exhausted)

  • 200 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought