Low

MAXIM INTEGRATED PRODUCTS  MAX16056ATA31+T  Supervisory Circuit, 1.1V-5.5V Supply, 3.075V Threshold, Active-Low, Push-Pull Reset, DFN-8

MAXIM INTEGRATED PRODUCTS MAX16056ATA31+T
Manufacturer Part No:
MAX16056ATA31+T
Newark Part No.:
73R8759
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Threshold Voltage:
3.075V
No. of Supervisors / Monitors:
1Monitors
Supply Voltage Min:
1.1V
Supply Voltage Max:
5.5V
Reset Type:
Active-Low, Push-Pull
Digital IC Case:
DFN
No. of Pins:
8Pins
Delay Time:
80µs
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor