MAXIM INTEGRATED PRODUCTS  MAX15007AASA+  LINEAR VOLTAGE REGULATOR 3.3V 8-SOIC

MAXIM INTEGRATED PRODUCTS MAX15007AASA+

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Dropout Voltage Vdo: 300 mV
  • Input Voltage Max: 40 V
  • Input Voltage Min: 4 V
  • LDO Regulator Case Style: SOIC
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 8
  • Operating Temperature Max: 125 °C
  • Operating Temperature Min: -40 °C
  • Output Current: 50 mA
  • Output Voltage Max: 3.3 V
  • Output Voltage Nom.: 3.3 V
  • Packaging: Each
  • SVHC: To Be Advised

Availability

Availability:  11

Available until stock is exhausted


  • 11 in stock for same day shipping

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.42 $2.42

Buy

Price

Quantity List Price
1 - 24 $2.42
25 - 49 $1.83
50 - 99 $1.35
100+ $1.22
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
41K4514
LM2936M-3.3/NOPB

LM2936M-3.3/NOPB

TEXAS INSTRUMENTS

Fixed LDO Voltage Regulator, 5.5V to 40V, 200mV Dropout, 3.3Vout, 50mAout, SOIC-8

Availability:​ 86  

Price for: Each

1+ $1.28 Promotional price 10+ $1.17 Promotional price 100+ $1.08 Promotional price 500+ $1.08 Promotional price More pricing

Buy

Available until stock is exhausted

see cut-off times

26M0358
LM2936BM-3.3.

LM2936BM-3.3.

TEXAS INSTRUMENTS

Fixed LDO Voltage Regulator, 5.5V to 40V, 200mV Dropout, 3.3Vout, 50mAout, SOIC-8

Availability:​ 520  

Price for: Each

1+ $2.22 10+ $1.89 100+ $1.52 500+ $1.33 More pricing

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

More stock available week commencing 7/4/16

Customers Also Bought