Low

MAXIM INTEGRATED PRODUCTS  MAX13442EASA+  IC, RS485/J1708 TRANSCEIVER, 5.25V SOIC8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Device Type: RS422 / RS485 Transceiver
  • Driver Case Style: SOIC
  • IC Interface Type: RS485
  • MSL: MSL 1 - Unlimited
  • No. of Drivers: 1
  • No. of Pins: 8
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: To Be Advised
  • Supply Voltage Max: 5.25V
  • Supply Voltage Min: 4.75V
  • Supply Voltage Range: 4.75V to 5.25V

Availability

Availability:  67

(Available until stock is exhausted)


  • 67 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.50

Buy

Price

Quantity List Price Your Price
1 - 24 $7.56 Promotional price $3.50
25 - 49 $5.73 Promotional price $3.50
50 - 99 $5.10 Promotional price $3.50
100+ $3.68 Promotional price $3.00

MAXIM INTEGRATED PRODUCTS-MAX13442EASA+-IC, RS485/J1708 TRANSCEIVER, 5.25V SOIC8;IC, RS485/J1708 TRANSCEIVER, 5.25V SOIC8; Device Type:RS422 / RS485 Transceiver; IC Interface Type:RS485; No. of Drivers:1; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Driver Case Style:SOIC; No. of Pins:8; Packaging:Each ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought