Low

MAXIM INTEGRATED PRODUCTS  MAX13020ASA+  IC, LINE TRANSCEIVER, 5V, 8SOIC

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Baud Rate: 20Kbaud
  • Interface Case Style: SOIC
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 8
  • Output Current: -
  • Output Voltage: -
  • Packaging: Each
  • SVHC: To Be Advised
  • Supply Voltage Max: 38V
  • Supply Voltage Min: 5V

Find similar products  grouped by common attribute

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 11/30/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $4.98 $4.98

Buy

Price

Quantity List Price
1 - 99 $4.98
100 - 249 $4.07
250 - 499 $3.73
500 - 999 $3.47
1000+ $3.26

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought