Low

MAXIM INTEGRATED PRODUCTS  MAX11500USA+  HD VIDEO FILTER, 33MHZ, 8-SOIC

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Attenuation: 48dB
  • Bandwidth: 33MHz
  • Filter Order: 6th
  • Frequency: 74.25MHz
  • IC Filter Type: Lowpass
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 8
  • Packaging: Each
  • SVHC: To Be Advised
  • Supply Voltage Max: 5.25V
  • Supply Voltage Min: 4.75V
  • Supply Voltage Range: 4.75V to 5.25V
  • TV / Video Case Style: SOIC
  • Variable Gain: -
  • Video Signal Filter: HD

Find similar products  grouped by common attribute

Availability

Availability:  7

(Available until stock is exhausted)


  • 7 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $0.34

Buy

Price

Quantity List Price Your Price
1 - 24 $2.05
25 - 49 $1.57
50 - 99 $1.29
100+ $1.05

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought