Low

MAXIM INTEGRATED PRODUCTS  MAX1037EKA+T  ANALOG TO DIGITAL CONVERTER ADC, 8 BIT, 188KSPS, SOT-23-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • ADC / DAC Case Style: SOT-23
  • Data Interface: 2 Wire, I2C, Serial
  • Input Channel Type: Pseudo Differential, Single Ended
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • Resolution (Bits): 8bit
  • SVHC: To Be Advised
  • Sampling Rate: 188kSPS
  • Supply Current: 350µA
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 2.7V
  • Supply Voltage Range: 2.7V to 3.6V
  • Supply Voltage Range - Analog: 2.7V to 3.6V
  • Supply Voltage Type: Single

Availability

Availability:  320

(Available until stock is exhausted)


  • 320 in stock for same day shipping

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $2.85

Buy

Price

Quantity List Price Your Price
1 - 24 $4.18
25 - 49 $3.17
50 - 99 $2.82
100+ $2.03

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought