Low

MAXIM INTEGRATED PRODUCTS  ICM7555ISA+  IC, CMOS TIMER, SMD, 7555, SOIC8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Digital IC Case: SOIC
  • Frequency: 500kHz
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: To Be Advised
  • Supply Voltage Max: 18V
  • Supply Voltage Min: 2V

Find similar products  grouped by common attribute

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 7/20/15


Substitutes

  • 57K3901 - INTERSIL-ICM7555IBAZ-TIMER, SINGLE, 1MHZ, 18V, 8-SOIC
  • 57K3902 - INTERSIL-ICM7555IBAZ-T-IC, TIMER
  • 57K3899 - INTERSIL-ICM7555CBAZ-TIMER, SINGLE, 1MHZ, 18V, 8-SOIC
View all Substitutes

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $3.84

Buy

Price

Quantity List Price
1 - 49 $3.84
50 - 99 $3.47
100 - 249 $3.19
250 - 499 $2.94
500+ $2.75

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Upgrade
57K3901
ICM7555IBAZ

ICM7555IBAZ

INTERSIL

TIMER, SINGLE, 1MHZ, 18V, 8-SOIC

TIMER, SINGLE, 1MHZ, 18V, 8-SOIC; Frequency:1MHz; Supply Voltage Min:2V; Supply Voltage Max:18V; Digital IC Case:SOIC; No. of Pins:8; Operating Temperature Min:-25°C; Operating Temperature Max:85°C; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,229

1+ $0.317 Promotional price 25+ $0.317 Promotional price 100+ $0.272 Promotional price 500+ $0.254 Promotional price more…

Buy
  • 2,229 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 5/4/15
57K3902
ICM7555IBAZ-T

ICM7555IBAZ-T

INTERSIL

IC, TIMER

IC, TIMER; Operating Mode:Astable / Monostable; No. of Timers:1; Clock External Input:No; Frequency:1MHz; Supply Voltage Range:2V to 18V; Digital IC Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-25°C to +85°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

5000+ $0.244

Buy
    Per the manufacturer, more stock expected week of 5/18/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
57K3899
ICM7555CBAZ

ICM7555CBAZ

INTERSIL

TIMER, SINGLE, 1MHZ, 18V, 8-SOIC

TIMER, SINGLE, 1MHZ, 18V, 8-SOIC; Frequency:1MHz; Supply Voltage Min:2V; Supply Voltage Max:18V; Digital IC Case:SOIC; No. of Pins:8; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

361

1+ $0.76 25+ $0.462 100+ $0.384 500+ $0.282 more…

Buy
  • 361 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 5/4/15
57K3900
ICM7555CBAZ-T

ICM7555CBAZ-T

INTERSIL

IC, TIMER

IC, TIMER; Operating Mode:Astable / Monostable; No. of Timers:1; Clock External Input:No; Frequency:1MHz; Supply Voltage Range:2V to 18V; Digital IC Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

5000+ $0.244

Buy
    Per the manufacturer, more stock expected week of 5/18/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought