Low

MAXIM INTEGRATED PRODUCTS  ICL7662CPA+  IC, CHARGE PUMP VOLTAGE INVERTER, 8-DIP

MAXIM INTEGRATED PRODUCTS-ICL7662CPA+-IC, CHARGE PUMP VOLTAGE INVERTER, 8-DIP

Image is for illustrative purposes only. Please refer to product description.

Product Information


Availability

Availability: No Longer Manufactured


Substitutes

  • 55M9284 - LINEAR TECHNOLOGY-LTC1144CS8#PBF-IC, CMOS VOLTAGE CONVERTER, 8-SOIC
  • 55M9282 - LINEAR TECHNOLOGY-LTC1144CN8#PBF-IC, SWITCHED CAPACITOR VOLTAGE CONV 8-DIP
  • 55M9290 - LINEAR TECHNOLOGY-LTC1144IS8#PBF-IC, CMOS VOLTAGE CONVERTER, 8-SOIC
View all Substitutes

Price

Quantity List Price
1 - 24 $3.57
25 - 99 $2.57
100 - 499 $2.10
500+ $2.04

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
55M9284
LTC1144CS8#PBF

LTC1144CS8#PBF

LINEAR TECHNOLOGY

IC, CMOS VOLTAGE CONVERTER, 8-SOIC

IC, CMOS VOLTAGE CONVERTER, 8-SOIC; Input Voltage Min:2V; Input Voltage Max:18V; DC / DC Converter IC Case:SOIC; No. of Pins:8; Output Current:50mA; Output Voltage Min:-18V; Output Voltage Max:-2V; Topology:Inverting; Frequency:10kHz;RoHS Compliant: Yes

  Write a Review | Ask a Question

322

1+ $4.94 25+ $3.44 100+ $2.99

Buy
  • 322 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/20/14
55M9282
LTC1144CN8#PBF

LTC1144CN8#PBF

LINEAR TECHNOLOGY

IC, SWITCHED CAPACITOR VOLTAGE CONV 8-DIP

IC, SWITCHED CAPACITOR VOLTAGE CONV 8-DIP; Input Voltage Min:2V; Input Voltage Max:18V; DC / DC Converter IC Case:DIP; No. of Pins:8; Output Current:20mA; Output Voltage Min:-18V; Output Voltage Max:-2V; Topology:Inverting; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

23

1+ $5.03 25+ $3.31 100+ $2.45

Buy
  • 23 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/20/14
55M9290
LTC1144IS8#PBF

LTC1144IS8#PBF

LINEAR TECHNOLOGY

IC, CMOS VOLTAGE CONVERTER, 8-SOIC

IC, CMOS VOLTAGE CONVERTER, 8-SOIC; Input Voltage Min:2V; Input Voltage Max:18V; DC / DC Converter IC Case:SOIC; No. of Pins:8; Output Current:50mA; Output Voltage Min:-18V; Output Voltage Max:-2V; Topology:Inverting; Frequency:10kHz;RoHS Compliant: Yes

  Write a Review | Ask a Question

Short Lead Time

1+ $5.73 25+ $3.81 100+ $2.95

Buy
 
Check more stock
  • 500 Further stock expected to ship on Oct 1, 2014
  • Per the manufacturer, more stock expected week of 10/20/14
Contact me when back in stock
55M9288
LTC1144IN8#PBF

LTC1144IN8#PBF

LINEAR TECHNOLOGY

IC, CMOS VOLTAGE CONVERTER, 8-DIP

IC, CMOS VOLTAGE CONVERTER, 8-DIP; Input Voltage Min:2V; Input Voltage Max:18V; DC / DC Converter IC Case:DIP; No. of Pins:8; Output Current:50mA; Output Voltage Min:-18V; Output Voltage Max:-2V; Topology:Inverting; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

62

1+ $5.69 25+ $3.80 100+ $2.90

Buy
  • 62 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/13/14

Customers Also Bought