Low

MAXIM INTEGRATED PRODUCTS  DS9490R#  MODULE, USB TO 1-WIRE/RJ11, NO HOLDER

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Compliance Standard: -
  • Module Applications: Data Collection, Monitoring, Remote Control, Sensor Networks
  • Module Interface: Serial
  • SVHC: To Be Advised
  • Supply Voltage Max: -
  • Supply Voltage Min: -
  • Supported Devices: iBotton

Description

DS9490R# is a USB bridge with 1-wire RJ11 interface to accommodate 1-wire receptacles and networks. Its based on the DS2490 USB-to-1-wire bridge chip that enables communication between a USB host system and a 1-wire bus. It provides regular, overdrive, and flexible 1-wire communication speeds and a full speed 12Mbps connection to USB. USB vendor specific commands defined in this specification are used to control the DS2490 and communicate with attached 1-wire devices.

Features:

  • High speed 12Mbps USB interface
  • Supports standard and overdrive 1-wire communication
  • Slew rate controlled 1-wire timing and active pull up for improved 1-wire network performance
  • RJ11 interface for standard connectivity (accessories such as the DS1402D-DR8)
  • Built in custom DS2401 identification chip
  • Reads all 1-wire and writes all except EPROM 1-wire devices

Applications:

  • Communications & Networking

Availability

Availability:  322

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 11/16/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $43.29 $43.29

Buy

Price

Quantity List Price
1 - 9 $43.29
10 - 99 $30.03
100 - 249 $23.68
250 - 499 $23.53
500+ $23.39

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought