Low

MAXIM INTEGRATED PRODUCTS  DS2430AP+  EEPROM, 256BIT, SMD, 2430, TSOC-6

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Clock Frequency: -
  • EEPROM Memory Configuration: 32K x 8bit
  • IC Interface Type: 1 Wire, Serial
  • MSL: MSL 1 - Unlimited
  • Memory Case Style: TSOC
  • Memory Size: 256bit
  • No. of Pins: 6
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: To Be Advised
  • Supply Voltage Max: 5.25V
  • Supply Voltage Min: 2.8V

Find similar products  grouped by common attribute

Availability

Availability:  258

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 7/13/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $3.27

Buy

Price

Quantity List Price
1 - 24 $3.27
25 - 49 $2.47
50 - 99 $1.77
100+ $1.52

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought