Low

MAXIM INTEGRATED PRODUCTS  DS18B20Z+  IC, THERMOMETER, 12BIT, 0.5°C, 8-SOIC

MAXIM INTEGRATED PRODUCTS-DS18B20Z+-IC, THERMOMETER, 12BIT, 0.5°C, 8-SOIC

Image is for illustrative purposes only. Please refer to product description.

Availability

Availability:  49

(Available until stock is exhausted)


  • 49 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.08

Buy

Price

Quantity List Price Your Price
1 - 24 $6.08 Promotional price $3.08
25 - 49 $4.60 Promotional price $3.08
50 - 99 $3.55 Promotional price $2.64
100+ $2.78 Promotional price $2.47

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
97K3619
LM92CIM

LM92CIM

TEXAS INSTRUMENTS

DIG TEMP SENSOR, SMD, SOIC8, 5.5V

DIG TEMP SENSOR, SMD, SOIC8, 5.5V; IC Output Type:Open Drain; Sensing Accuracy Range:± 0.33°C; Sensing Temperature Min:-55°C; Sensing Temperature Max:+150°C; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Sensor Case Style:SOIC; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $4.87 10+ $3.91 100+ $3.56 250+ $2.77 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

 
Check more stock
    Per the manufacturer, more stock expected week of 4/6/15

Associated Products


Customers Also Bought