Low

MAXIM INTEGRATED PRODUCTS  DS18B20+.  THERMOMETER, PROG, 12BIT, 3TO92

MAXIM INTEGRATED PRODUCTS-DS18B20+.-THERMOMETER, PROG, 12BIT, 3TO92

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • IC Output Type: Digital
  • MSL: -
  • No. of Pins: 3
  • Packaging: Each
  • SVHC: To Be Advised
  • Sensing Accuracy Range: ± 0.5°C
  • Sensing Temperature Max: +125°C
  • Sensing Temperature Min: -55°C
  • Sensor Case Style: TO-92
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 3V

Availability

Availability:  525


  • 525 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 4/20/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $4.55

Buy

Price

Quantity List Price
1 - 24 $4.55
25 - 49 $3.44
50 - 99 $2.66
100+ $2.08

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
97K3619
LM92CIM

LM92CIM

TEXAS INSTRUMENTS

DIG TEMP SENSOR, SMD, SOIC8, 5.5V

DIG TEMP SENSOR, SMD, SOIC8, 5.5V; IC Output Type:Open Drain; Sensing Accuracy Range:± 0.33°C; Sensing Temperature Min:-55°C; Sensing Temperature Max:+150°C; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Sensor Case Style:SOIC; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

10

1+ $5.03 10+ $4.04 100+ $3.68 250+ $2.86 More Pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 6/1/15

Associated Products


Customers Also Bought