New to Newark/element14? Start here
2013/05/21

Spotted an Error? Print Page Share this page

MAXIM INTEGRATED PRODUCTS - DS18B20+ - IC, THERMOMETER, 12BIT, 0.5°C, TO-92-3

MAXIM INTEGRATED PRODUCTSDS18B20+
Image is for illustrative purposes only.
Please refer to product description
MAXIM INTEGRATED PRODUCTS
Manufacturer:
MAXIM INTEGRATED PRODUCTS
Newark Part Number:
37K7656
Manufacturer Part No:
DS18B20+

Technical Data Sheet (311.33KB) EN
Technical Data Sheet (311.33KB) EN

Product Information
  • IC, THERMOMETER, 12BIT, 0.5°C, TO-92-3
  • IC Output Type: Digital
  • Sensing Accuracy Range: ± 0.5°C
  • Sensing Temperature Min: -55°C
  • Sensing Temperature Max: +125°C
  • Supply Voltage Min: 3V
  • Supply Voltage Max: 5.5V
  • Sensor Case Style: TO-92
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page/Catalog Number:

280 / 128

Availability

Availability: 4467

While Supplies LastProduct will no longer be available from Newark/element14 when current inventory is depleted.

 - Non-Cancelable/Non-Returnable

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $3.58   Promotional price

  1. Qty

Price

Qty Price Promo Price
1  - 24 $5.41 $3.58
25  - 99 $3.90 $3.05
100  - 999 $2.90 $2.61
1000+  $2.55 $2.55
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
DS18B20+.

MAXIM INTEGRATED PRODUCTS

THERMOMETER, PROG, 12BIT, 3TO92

IC Output Type:Digital; Sensing Accuracy Range:± 0.5°C; Sensing Temperature Min:-55°C; Sensing Temperature Max:+125°C; Supply Voltage Min:3V;

0
Price
For: 1 Each
1+
$6.09
25+
$4.60
50+
$3.54
100+
$2.79

LM92CIM

TEXAS INSTRUMENTS

DIG TEMP SENSOR, SMD, SOIC8, 5.5V

IC Output Type:Open Drain; Sensing Accuracy Range:± 0.33°C; Sensing Temperature Min:-55°C; Sensing Temperature Max:+150°C; Supply Voltage Min:2.7V;

672
Price
For: 1 Each
1+
$4.20
10+
$3.75
100+
$3.07
250+
$2.77
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

(Lead Time 0 days)
672 available for delivery in 5-7 business days
(Continental US Only)
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
1399075-M

MULTICORE (SOLDER)

SOLDER WIRE, LEAD FREE, 0.7MM, 500G

External Diameter - Metric:0.7mm; External Diameter - Imperial:0.028"; Solder Alloy:99.3, 0.7 Sn, Cu; Melting Temperature:227°C; Weight:500g ;

18
Price
For: 1 Each
1+
$57.55
25+
$54.76
50+
$52.19
100+
$50.57
more...

18 available to ship today
629443

MULTICORE (SOLDER)

SOLDER WIRE, ALUSOL

External Diameter - Metric:0.91mm; Solder Alloy:18, 1.9, 80.1 Sn, Ag, Pb; Melting Temperature:178°C; Weight:500g;

6
Price
For: 1 Each
1+
$84.36
10+
$81.76
25+
$79.53
50+
$76.93
more...

6 available to ship today
DS2480B+

MAXIM INTEGRATED PRODUCTS

IC, RS-232 LINE DRIVER, 5.5V, 9.6KBPS, SOIC-8

Device Type:Line; IC Interface Type:RS232; No. of Drivers:1; Supply Voltage Range:4.5V to 5.5V; Driver Case Style:SOIC;

2141
Price
For: 1 Each
1+
$4.18 Promotional price
25+
$3.61
100+
$3.21
1,000+
$3.14

While Supplies LastProduct will no longer be available from Newark/element14 when current inventory is depleted.  - Non-Cancelable/Non-Returnable
2141 available to ship today
MPX05GFNB

MULTICOMP

TRANSISTOR PAD

Thickness:3.68mm; Accessory Type:Transistor Pad; For Use With:TO-92 Packages ; RoHS Compliant: Yes;

53681
Price
For: 1 Each
100+
$0.087
300+
$0.078
500+
$0.069
1,000+
$0.063
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

53681 available for delivery in 5-7 business days
(Continental US Only)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(MAXIM INTEGRATED PRODUCTS) OR (Temperature) OR (DS18B20+)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

MAXIM INTEGRATED PRODUCTS DS18B20+.
1 Each
$6.09
TEXAS INSTRUMENTS LM92CIM
1 Each
$4.20

Accessories

 

MULTICORE (SOLDER)
1399075-M
1 Each
$57.55
 
 

MULTICORE (SOLDER)
629443
1 Each
$84.36
 
 

MAXIM INTEGRATED PRODUCTS
DS2480B+
1 Each
$4.18