Low

MAXIM INTEGRATED PRODUCTS  DS1818R-5+  SUPERVISORY CIRCUIT, 1818, SOT-23-3

MAXIM INTEGRATED PRODUCTS DS1818R-5+
Technical Data Sheet (119.56KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Threshold Voltage:
No. of Supervisors / Monitors:
Supply Voltage Min:
Supply Voltage Max:
Reset Type:
Digital IC Case:
No. of Pins:
Delay Time:
Operating Temperature Min:
Operating Temperature Max:
Packaging:
Product Range:
Automotive Qualifications Standard:
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

MPU Supervisor, 1V-5.5V supply, Active-Low, Open-Drain reset, 150 ms delay/3.06V threshold, SOT-23-3

MAXIM INTEGRATED PRODUCTS

4,175:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.46 10+ $1.32 25+ $1.30 100+ $1.29 More pricing

Buy