Low

MAXIM INTEGRATED PRODUCTS  DS1813R-5+  SUPERVISORY CIRCUIT, 1813, SOT-23-3

MAXIM INTEGRATED PRODUCTS DS1813R-5+
Technical Data Sheet (122.25KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Threshold Voltage:
No. of Supervisors / Monitors:
Supply Voltage Min:
Supply Voltage Max:
Reset Type:
Digital IC Case:
No. of Pins:
Delay Time:
Operating Temperature Min:
Operating Temperature Max:
Packaging:
Product Range:
Automotive Qualifications Standard:
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

MONITOR, 5V, 5%, 0.15S, MANUAL, 3SOT23

MAXIM INTEGRATED PRODUCTS

1,998:  in stock

Price for: Each

1+ $2.69 10+ $2.54 25+ $1.89 50+ $1.75 More pricing

Buy