Low

MAXIM INTEGRATED PRODUCTS  DS1804-010+  IC, DIGITAL POT 10K, 1804, DIP8, 5V

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Control Interface: Increment Decrement
  • End To End Resistance: 10kohm
  • MSL: -
  • No. of Pins: 8
  • No. of Pots: Single
  • No. of Steps: 100
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Potentiometer IC Case Style: DIP
  • Resistance Tolerance: ± 20%
  • SVHC: To Be Advised
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 2.7V
  • Temperature Coefficient: ± 750ppm/°C
  • Track Taper: -

Find similar products  grouped by common attribute

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 7/13/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $4.12

Buy

Price

Quantity List Price
1 - 99 $4.12
100 - 249 $3.37
250 - 499 $3.09
500 - 999 $2.87
1000+ $2.70

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought