Low

MAXIM INTEGRATED PRODUCTS  DS1721S+  IC, TEMP SENSOR, 12BIT, 1°C, ?SOP-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • IC Output Type: Digital
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 8
  • Packaging: Each
  • Resolution (Bits): 12bit
  • SVHC: To Be Advised
  • Sensing Accuracy Range: ± 1°C
  • Sensing Temperature Max: +125°C
  • Sensing Temperature Min: -55°C
  • Sensor Case Style: µSOP
  • Supply Current: 1.25mA
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 2.7V
  • Supply Voltage Range: 2.7V to 5.5V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 5/18/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 20

Order multiple quantity: 20

Price: $5.57

Buy

Price

Quantity List Price
1 - 24 $5.57
25 - 49 $4.21
50 - 99 $3.26
100+ $2.55

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Upgrade
01J0913
TMP175AIDR

TMP175AIDR

TEXAS INSTRUMENTS

IC, TEMP SENSOR, 12BIT, 0.5°C, 8-SOIC

IC, TEMP SENSOR, 12BIT, 0.5°C, 8-SOIC; IC Output Type:Digital; Sensing Accuracy Range:± 0.5°C; Sensing Temperature Min:-40°C; Sensing Temperature Max:+125°C; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Sensor Case Style:SOIC ;RoHS Compliant: Yes

  Write a Review | Ask a Question

842

1+ $1.13 Promotional price 10+ $1.13 Promotional price 25+ $1.13 Promotional price 50+ $1.13 Promotional price more…

Buy

(Available until stock is exhausted)

  • 842 in stock for same day shipping

see cut-off times

01J0914
TMP75AID

TMP75AID

TEXAS INSTRUMENTS

IC, TEMP SENSOR, 12BIT, 0.5°C, 8-SOIC

IC, TEMP SENSOR, 12BIT, 0.5°C, 8-SOIC; IC Output Type:Digital; Sensing Accuracy Range:± 0.5°C; Sensing Temperature Min:-40°C; Sensing Temperature Max:+125°C; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Sensor Case Style:SOIC ;RoHS Compliant: Yes

  Write a Review | Ask a Question

602

1+ $1.47 10+ $1.18 100+ $0.899 500+ $0.695 more…

Buy
  • 602 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/2/15
28M7798
TMP275AIDG4

TMP275AIDG4

TEXAS INSTRUMENTS

IC, TEMP SENSOR, 12BIT, 0.0625°C 8-SOIC

IC, TEMP SENSOR, 12BIT, 0.0625°C 8-SOIC; IC Output Type:Digital; Sensing Accuracy Range:± 0.0625°C; Sensing Temperature Min:-40°C; Sensing Temperature Max:+125°C; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; No. of Pins:8 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

250+ $1.82 500+ $1.47 1000+ $1.30

Buy
    Per the manufacturer, more stock expected week of 3/23/15

Not Normally Stocked

Non-Cancelable / Non Returnable

27M1052
TMP275AIDR

TMP275AIDR

TEXAS INSTRUMENTS

IC, TEMP SENSOR, 12BIT, 0.0625°C 8-SOIC, FULL REEL

IC, TEMP SENSOR, 12BIT, 0.0625°C 8-SOIC, FULL REEL; IC Output Type:Digital; Sensing Accuracy Range:± 0.0625°C; Sensing Temperature Min:-40°C; Sensing Temperature Max:+125°C; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2500+ $1.07

Buy
    Per the manufacturer, more stock expected week of 4/20/15

Not Normally Stocked

Non-Cancelable / Non Returnable

37K4623
TMP75AIDRG4

TMP75AIDRG4

TEXAS INSTRUMENTS

IC, TEMP SENSOR, 12BIT, 0.5°C, 8-SOIC, FULL REEL

IC, TEMP SENSOR, 12BIT, 0.5°C, 8-SOIC, FULL REEL; IC Output Type:Digital; Sensing Accuracy Range:± 0.5°C; Sensing Temperature Min:-40°C; Sensing Temperature Max:+125°C; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; No. of Pins:8 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2500+ $0.473 10000+ $0.469 25000+ $0.465

Buy
    Per the manufacturer, more stock expected week of 4/20/15

Not Normally Stocked

Non-Cancelable / Non Returnable

80K3343
TMP175AIDG4

TMP175AIDG4

TEXAS INSTRUMENTS

IC, TEMP SENSOR, 12BIT, 0.5°C, 8-SOIC

IC, TEMP SENSOR, 12BIT, 0.5°C, 8-SOIC; IC Output Type:Digital; Sensing Accuracy Range:± 0.5°C; Sensing Temperature Min:-40°C; Sensing Temperature Max:+125°C; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Sensor Case Style:SOIC ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

250+ $1.58 500+ $1.21 1000+ $1.02

Buy
    Per the manufacturer, more stock expected week of 3/9/15

Not Normally Stocked

Non-Cancelable / Non Returnable

87X6624
TMP75AIDR

TMP75AIDR

TEXAS INSTRUMENTS

IC, TEMPERATURE SENSOR, SMD, SOIC8, REEL

IC, TEMPERATURE SENSOR, SMD, SOIC8, REEL; IC Output Type:Digital; Sensing Accuracy Range:± 0.5°C; Sensing Temperature Min:-40°C; Sensing Temperature Max:+125°C; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Sensor Case ;RoHS Compliant: Yes

  Write a Review | Ask a Question

5,000

2500+ $0.597 5000+ $0.56 7500+ $0.529

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 5/4/15
82T3157
TMP275AID

TMP275AID

TEXAS INSTRUMENTS

TEMP SENSOR, DGTL, OUT, 8MSOP

TEMP SENSOR, DGTL, OUT, 8MSOP; IC Output Type:Digital; Sensing Accuracy Range:± 0.5°C; Sensing Temperature Min:-40°C; Sensing Temperature Max:+125°C; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Sensor Case Style:SOIC; No. of ;RoHS Compliant: Yes

  Write a Review | Ask a Question

374

1+ $2.73 100+ $2.23 250+ $2.04 500+ $1.90 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 4/6/15
38K8527
TMP175AID

TMP175AID

TEXAS INSTRUMENTS

TEMPERATURE SENSOR, SMD, SOIC8, 175

TEMPERATURE SENSOR, SMD, SOIC8, 175; IC Output Type:Digital; Sensing Accuracy Range:± 0.5°C; Sensing Temperature Min:-40°C; Sensing Temperature Max:+125°C; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Sensor Case Style:SOIC; No.;RoHS Compliant: Yes

  Write a Review | Ask a Question

262

1+ $2.34 10+ $1.87 100+ $1.57 500+ $1.19 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 4/6/15
38K8528
TMP75AIDR

TMP75AIDR

TEXAS INSTRUMENTS

IC, TEMPERATURE SENSOR, SMD, SOIC8

IC, TEMPERATURE SENSOR, SMD, SOIC8; IC Output Type:Digital; Sensing Accuracy Range:± 0.5°C; Sensing Temperature Min:-40°C; Sensing Temperature Max:+125°C; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Sensor Case Style:SOIC; No. ;RoHS Compliant: Yes

  Write a Review | Ask a Question

856

1+ $1.22 10+ $0.975 100+ $0.749 1000+ $0.522

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 5/4/15

Associated Products


Customers Also Bought