Low

MAXIM INTEGRATED PRODUCTS  DS1621+.  IC, DIGITAL THERMOSTAT, 1621, DIP8

MAXIM INTEGRATED PRODUCTS DS1621+.
Technical Data Sheet (242.28KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

IC Output Type:
Voltage
MSL:
-
No. of Pins:
8 Pins
Packaging:
Each
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)
Sensing Accuracy Range:
± 0.5°C
Sensing Temperature Max:
+125 °C
Sensing Temperature Min:
-55 °C
Sensor Case Style:
DIP
Supply Voltage Max:
5.5 V
Supply Voltage Min:
2.7 V

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes

Substitutes

Temperature Sensor IC, Digital, ± 2°C, -25 °C, +100 °C, MSOP, 8 Pins

ANALOG DEVICES

217: 

Price for: Each

1+ $1.92 10+ $1.74 25+ $1.56 100+ $1.40 More pricing

Buy

Temperature Sensor IC, Digital, ± 2°C, -40 °C, +125 °C, MSOP, 8 Pins

ANALOG DEVICES

25: 

Price for: Each

1+ $1.67 Promotional price 10+ $1.67 Promotional price 25+ $1.54 Promotional price 50+ $1.54 Promotional price More pricing

Buy

Temperature Sensor IC, Voltage, ± 0.5°C, QSOP, 16 Pins

ANALOG DEVICES

0

Price for: Each

50+ $8.40 100+ $8.10 250+ $7.47 500+ $6.79 More pricing

Buy

Temperature Sensor IC, Digital, ± 2°C, -55 °C, +125 °C, SOIC, 8 Pins

ANALOG DEVICES

0

Price for: Each

25+ $1.56 100+ $1.40 250+ $1.25 500+ $1.09 More pricing

Buy

Temperature Sensor IC, Digital, ± 2°C, -40 °C, +85 °C, SOIC, 8 Pins

ANALOG DEVICES

0

Price for: Each

1+ $2.52 10+ $2.25 25+ $2.03 50+ $1.90 More pricing

Buy
ADT75ARZ-REEL7

IC,TEMPERATURE SENSOR,SOP,8PIN,PLASTIC

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

1000+ $0.897 2000+ $0.828

Buy
AD7416ARMZ-REEL7

IC,TEMPERATURE SENSOR,TSSOP,8PIN,PLASTIC

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

1+ $1.26 1000+ $1.26 2000+ $1.20

Buy

Temperature Sensor IC, Digital, 0.5 C, -40 C, +125 C, SOIC, 8

TEXAS INSTRUMENTS

203: 

Price for: Each

1+ $2.49 10+ $2.12 100+ $1.71 500+ $1.49 More pricing

Buy