New to Newark/element14? Start here
2013/05/21

Spotted an Error? Print Page Share this page

MAXIM INTEGRATED PRODUCTS - DS1321S+ - CONTROLLER, CMOS SRAM, 5V, 16SOIC

MAXIM INTEGRATED PRODUCTSDS1321S+
Image is for illustrative purposes only.
Please refer to product description
MAXIM INTEGRATED PRODUCTS
Manufacturer:
MAXIM INTEGRATED PRODUCTS
Newark Part Number:
95T8619
Manufacturer Part No:
DS1321S+

Technical Data Sheet (196.48KB) EN
Technical Data Sheet (196.48KB) EN

Product Information
  • CONTROLLER, CMOS SRAM, 5V, 16SOIC
  • Memory Controller Type: Nonvolatile SRAM
  • Voltage Tolerance ±: 10%
  • Supply Voltage Min: 4.5V
  • Supply Voltage Max: 5.5V
  • Digital IC Case Style: SOIC
  • No. of Pins: 16
  • Operating Temperature Min: -40°C
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 65

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order

65 available for delivery in 5-7 business days
(Continental US Only)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $12.98  

  1. Qty

Price

Qty Price
1  - 49 $12.98
50  - 99 $11.75
100  - 249 $10.80
250  - 499 $10.01
500+  $9.34
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----