Low

MAXIM INTEGRATED PRODUCTS  DS1314S-2+  MEMORY CONTROLLER, SRAM, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Controller IC Case Style: SOIC
  • Digital IC Case Style: SOIC
  • MSL: MSL 1 - Unlimited
  • Memory Controller Type: Nonvolatile SRAM
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: To Be Advised
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 2.7V
  • Supply Voltage Range: 3V to 3.6V
  • Voltage Tolerance ±: -

Find similar products  grouped by common attribute

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 5/4/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $24.50

Buy

Price

Quantity List Price
1 - 24 $24.50
25 - 49 $14.10
50+ $12.51

MAXIM INTEGRATED PRODUCTS-DS1314S-2+-MEMORY CONTROLLER, SRAM, SOIC-8;MEMORY CONTROLLER, SRAM, SOIC-8; Memory Controller Type:Nonvolatile SRAM; Voltage Tolerance ±:-; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Controller IC Case Style:SOIC; No. of Pins:8; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought