Low

MAXIM INTEGRATED PRODUCTS  DS1312S+  NON VOLATILE SRAM CONTROLLER 16-SOIC

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Controller IC Case Style: SOIC
  • Digital IC Case Style: SOIC
  • MSL: MSL 1 - Unlimited
  • Memory Controller Type: Nonvolatile SRAM
  • No. of Pins: 16
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: To Be Advised
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 4.5V
  • Supply Voltage Range: 4.5V to 5.5V
  • Voltage Tolerance ±: 10%

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured

Price

Pricing is unavailable. Please contact customer services.

MAXIM INTEGRATED PRODUCTS-DS1312S+-NON VOLATILE SRAM CONTROLLER 16-SOIC;NON VOLATILE SRAM CONTROLLER 16-SOIC; Memory Controller Type:Nonvolatile SRAM; Voltage Tolerance ±:10%; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Controller IC Case Style:SOIC; No. of Pins:16; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought