Please refer to product description
- Manufacturer:
- MAXIM INTEGRATED PRODUCTS
- Newark Part Number:
- 08J6234
- Manufacturer Part No:
- DS1307Z+
-
- Technical Data Sheet (140.62KB) EN
- IC, RTC, YY-MM-DD, 56 X 8, SOIC-8
- Clock IC Type: RTC
- IC Interface Type: I2C
- Memory Configuration: 56 x 8
- Supply Voltage Range: 4.5V to 5.5V
- Digital IC Case Style: SOIC
- No. of Pins: 8
- RoHS Compliant: Yes
Catalog Page/Catalog Number:
172 / 128
226 / 127
Availability
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $3.35
Price
| Qty | Price |
|---|---|
| 1 - 24 | $3.35 |
| 25 - 99 | $2.24 |
| 100+ | $1.84 |
|
|
- RoHS Compliance: Yes


