MAXIM INTEGRATED PRODUCTS  DS1307+.  IC, RTC, SERIAL, 64X8, 8DIP

MAXIM INTEGRATED PRODUCTS DS1307+.

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Clock Format: HH:MM:SS
  • Clock IC Case Style: DIP
  • Clock IC Type: RTC
  • Date Format: Day; Date; Month; Year
  • IC Interface Type: I2C, Serial
  • MSL: -
  • No. of Pins: 8
  • Operating Temperature Max: 70 °C
  • Operating Temperature Min: 0 °C
  • Packaging: Each
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Voltage Max: 5.5 V
  • Supply Voltage Min: 4.5 V

Availability

Availability:  254

Available until stock is exhausted


  • 254 in stock for same day shipping

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $4.38 $4.38

Buy

Price

Quantity List Price
1 - 24 $4.38
25 - 49 $3.32
50 - 99 $2.57
100+ $2.13
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Associated Products


Customers Also Bought