MAXIM INTEGRATED PRODUCTS  DS1302+.  IC, TRICKLE CHARGE RTC, 1302, DIP8

MAXIM INTEGRATED PRODUCTS DS1302+.

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Clock Format: HH:MM:SS
  • Clock IC Case Style: DIP
  • Clock IC Type: Timekeeper
  • Date Format: Day; Date; Month; Year
  • IC Interface Type: 3 Wire, Serial
  • MSL: -
  • No. of Pins: 8
  • Operating Temperature Max: 70 °C
  • Operating Temperature Min: 0 °C
  • Packaging: Each
  • SVHC: To Be Advised
  • Supply Voltage Max: 5.5 V
  • Supply Voltage Min: 2 V

Availability

Availability:  84

Available until stock is exhausted


  • 84 in stock for same day shipping

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.65 $3.65

Buy

Price

Quantity List Price
1 - 24 $3.65
25 - 49 $2.78
50 - 99 $2.03
100+ $1.69
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Customers Also Bought