Low

MAXIM INTEGRATED PRODUCTS  DS12887+  IC, RTC, YY-MM-DD, 128K X 8, DIP-24

MAXIM INTEGRATED PRODUCTS-DS12887+-IC, RTC, YY-MM-DD, 128K X 8, DIP-24

Image is for illustrative purposes only. Please refer to product description.

Product Information


Availability

Availability:  2

(Available until stock is exhausted)


  • 2 in stock for same day shipping

Hazardous Items: lead times reflect shipping restrictions

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $12.26

Buy

Price

Quantity List Price
1 - 24 $12.26
25 - 99 $8.78
100 - 999 $6.55
1000+ $6.28

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
60K9273
DS1643-100+

DS1643-100+

MAXIM INTEGRATED PRODUCTS

TIMEKEEPER, YY-MM-DD-dd, HH:MM:SS, 8KX8, DIP28

TIMEKEEPER, YY-MM-DD-dd, HH:MM:SS, 8KX8, DIP28; Date Format:YY-MM-DD-dd; Clock Format:HH:MM:SS; Clock IC Type:Timekeeper; Supply Voltage Range:4.5V to 5.5V; Digital IC Case Style:DIP; No. of Pins:28; Memory Configuration:8K x 8 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

245

Hazardous Items: lead times reflect shipping restrictions

1+ $27.44 25+ $19.64 100+ $16.03 1000+ $15.64

Buy

(Available until stock is exhausted)

  • 245 in stock for same day shipping

see cut-off times

35C1606
BQ3285P-SB2
Technical Data Sheet}
No Not RoHS compliant

BQ3285P-SB2

TEXAS INSTRUMENTS

IC, RTC, YY-MM-DD-dd, 114 X 8, DIP-24

IC, RTC, YY-MM-DD-dd, 114 X 8, DIP-24; Date Format:DD:MM:YYYY; Clock Format:HH:MM:SS; Clock IC Type:RTC; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Clock IC Case Style:DIP; No. of Pins:24; IC Interface Type:Multiplexed; MSL:- ;RoHS Compliant: No

  Write a Review | Ask a Question

0

10+ $4.70 25+ $4.24 50+ $4.04 100+ $3.86 more…

Buy
    Supplier lead time 7 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought