- Manufacturer:
- MAXIM INTEGRATED PRODUCTS
- Newark Part Number:
- 60K9226
- Manufacturer Part No:
- DS1267-010+
-
- Technical Data Sheet (312.47KB) EN
- IC, DIGITAL POT 10KOHM 256, DUAL, 14-DIP
- End To End Resistance: 10kohm
- Track Taper: Linear
- Resistance Tolerance: ± 20%
- Supply Voltage Range: 4.5V to 5.5V
- Potentiometer IC Case Style: DIP
- No. of Pins: 14
- No. of Steps: 256
- RoHS Compliant: Yes
Catalog Page/Catalog Number:
148 / 128
Availability
|
Availability:
N/A
|
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: N/A
- RoHS Compliance: Yes


