Low

MAXIM INTEGRATED PRODUCTS  DS1245Y-70+  NVSRAM, 1024KBIT, 128KX8, 32EDIP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Access Time: 70ns
  • IC Interface Type: Parallel
  • MSL: -
  • Memory Case Style: DIP
  • Memory Size: 1Mbit
  • NVRAM Memory Configuration: 128K x 8bit
  • No. of Pins: 32
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • SVHC: To Be Advised
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 4.5V

Find similar products  grouped by common attribute

Availability

Availability:  90

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/2/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $36.69

Buy

Price

Quantity List Price
1 - 24 $36.69
25 - 49 $33.61
50 - 99 $31.23
100 - 249 $30.20
250+ $29.18

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought