- Manufacturer:
- MAXIM INTEGRATED PRODUCTS
- Newark Part Number:
- 57K0770
- Manufacturer Part No:
- DS1232+
-
- Technical Data Sheet (132.94KB) EN
- IC, MICROMONITOR CHIP 500 uA, 5.5V, 8-DIP
- Threshold Voltage: 4.37V
- No. of Supervisors / Monitors: 1
- Supply Voltage Range: 4.5V to 5.5V
- Reset Type: Active-High / Active-Low
- Digital IC Case Style: DIP
- No. of Pins: 8
- RoHS Compliant: Yes
Availability
|
Availability:
2485 |
- Non-Cancelable/Non-Returnable
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $2.25
Price
| Qty | Price |
|---|---|
| 1 - 24 | $2.25 |
| 25 - 99 | $1.58 |
| 100+ | $1.24 |
|
|
- RoHS Compliance: Yes


