Low

MAXIM INTEGRATED PRODUCTS  DS1232+  IC, CMOS MICRO-MONITOR, 1232, DIP8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Delay Time: 610ms
  • Digital IC Case: DIP
  • MSL: -
  • No. of Pins: 8
  • No. of Supervisors / Monitors: 1
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • Reset Type: Active-High, Active-Low
  • SVHC: To Be Advised
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 4.5V
  • Threshold Voltage: 4.37V

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured

Price

Quantity List Price
1 - 24 $5.05
25 - 49 $3.83
50 - 99 $3.37
100+ $2.94

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought