Low

MAXIM INTEGRATED PRODUCTS  DS1230Y-100+  NVSRAM, 256K, FULLY STATIC, 1230

Image is for illustrative purposes only. Please refer to product description.

Additional images

Product Information


  • Access Time: 100ns
  • IC Interface Type: Parallel
  • MSL: -
  • Memory Case Style: DIP
  • Memory Size: 256Kbit
  • NVRAM Memory Configuration: 32K x 8bit
  • No. of Pins: 28
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • SVHC: To Be Advised
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 4.5V

Find similar products  grouped by common attribute

Availability

Availability:  30

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/19/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $28.27

Buy

Price

Quantity List Price
1 - 24 $28.27
25 - 49 $25.91
50 - 99 $24.07
100 - 249 $23.28
250+ $22.49

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought