MAXIM INTEGRATED PRODUCTS  DS1225Y-150+.  IC, NVRAM CMOS 64K, 1225, DIP28

MAXIM INTEGRATED PRODUCTS DS1225Y-150+.

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Access Time: 150ns
  • IC Interface Type: -
  • MSL: -
  • Memory Case Style: DIP
  • Memory Size: 64Kbit
  • NVRAM Memory Configuration: 8K x 8bit
  • No. of Pins: 28
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • SVHC: To Be Advised
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 4.5V

Availability

Availability: No Longer Manufactured

Price

Quantity List Price
1 - 49 $19.61
50 - 99 $17.79
100 - 249 $16.30
250 - 499 $15.14
500+ $14.15
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought