Low

MAXIM INTEGRATED PRODUCTS  DS1210S+  RAM CONTROLLER, SMD, 1210, SOIC16

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Controller IC Case Style: SOIC
  • MSL: MSL 1 - Unlimited
  • Memory Controller Type: Nonvolatile RAM
  • No. of Pins: 16
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • SVHC: To Be Advised
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 4.5V
  • Voltage Tolerance ±: 10%

Find similar products  grouped by common attribute

Availability

Availability:  43

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/12/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $7.06

Buy

Price

Quantity List Price
1 - 49 $7.06
50 - 99 $6.38
100 - 249 $5.87
250 - 499 $5.41
500+ $5.06

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought