MAXIM INTEGRATED PRODUCTS  DS1210+.  SINGLE SRAM CONTROLLER, 1210, DIP8

MAXIM INTEGRATED PRODUCTS DS1210+.

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Memory Controller Type Nonvolatile RAM
  • Voltage Tolerance ± 10%
  • Supply Voltage Min 4.5V
  • Supply Voltage Max 5.5V
  • Controller IC Case Style DIP
  • No. of Pins 8Pins
  • Operating Temperature Min 0°C
  • Operating Temperature Max 70°C
  • Packaging Each
  • MSL -
  • SVHC No SVHC (15-Jun-2015)

Availability

Availability: No Longer Manufactured

 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Associated Products


Customers Also Bought