New to Newark/element14? Start here
2013/05/26

Spotted an Error? Print Page Share this page

MAXIM INTEGRATED PRODUCTS - DS1210+ - IC, NON VOLATILE RAM CONTROLLER, 8-DIP

MAXIM INTEGRATED PRODUCTS
Manufacturer:
MAXIM INTEGRATED PRODUCTS
Newark Part Number:
57K0766
Manufacturer Part No:
DS1210+

Technical Data Sheet (131.41KB) EN
Technical Data Sheet (131.41KB) EN

Product Information
  • IC, NON VOLATILE RAM CONTROLLER, 8-DIP
  • Memory Controller Type: Nonvolatile RAM
  • Voltage Tolerance ±: 10%
  • Supply Voltage Range: 4.5V to 5.5V
  • Digital IC Case Style: DIP
  • No. of Pins: 8
  • Operating Temperature Range: 0°C to +70°C
  • RoHS Compliant: Yes
View this product in our online or paper catalogue

Catalog Page/Catalog Number:

79 / 128

Availability

Availability: N/A

No Longer AvailableProduct is no longer available from Newark/element14. Substitutes may be available.

Price For: 1 Each

Minimum Order Quantity: 20

Order Multiple Quantity: 20

Price: N/A

  1. This product cannot be ordered
Legislation and Environmental
Customer Reviews
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
DS1210+

MAXIM INTEGRATED PRODUCTS

SINGLE SRAM CONTROLLER, 1210, DIP8

Memory Controller Type:Nonvolatile RAM; Voltage Tolerance ±:10%; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Digital IC Case Style:DIP;

0
Price
For: 1 Each
1+
$6.67
25+
$5.04
50+
$3.72
100+
$3.36

Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(MAXIM INTEGRATED PRODUCTS) OR (Memory Controllers) OR (DS1210+)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

MAXIM INTEGRATED PRODUCTS DS1210+
1 Each
$6.67