Low

MAXIM INTEGRATED PRODUCTS  DS1100LZ-200+  IC, DELAY LINE, 5TAP, 200NS, 8-SOIC

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Delay Time per Tap: 40ns
  • Digital IC Case Style: SOIC
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 8
  • No. of Taps: 5
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: To Be Advised
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 3V
  • Supply Voltage Range: 3V to 3.6V
  • Total Delay Time: 200ns

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured

Price

Quantity List Price
100 - 999 $4.00
1000 - 999999999 $3.52

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought