MAXELL  723453  Battery, Alkaline, AA, Raised Positive and Flat Negative, 14.5 mm

MAXELL 723453

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 64R1247
  • Manufacturer Part No 723453

Product Specifications, Documents & More


  • Battery Capacity: -
  • Battery IEC Code: LR6
  • Battery NEDA Code: 15A
  • Battery Size Code: AA
  • Battery Technology: Alkaline
  • Battery Terminals: Raised Positive and Flat Negative
  • Battery Voltage: -
  • External Depth: -
  • External Diameter: 14.5mm
  • External Height: 50.5mm
  • External Width: -
  • SVHC: No SVHC (15-Jun-2015)
  • Weight: -

Availability

Availability:  5

Available until stock is exhausted


  • 5 in stock for same day shipping

Hazardous Item: Shipping options at checkout will be limited to comply with shipping restrictions of this product

Price for: Pack of 20

Minimum order quantity: 1

Order multiple quantity: 1

Price: $5.50 $5.5

Buy

Price

Quantity List Price Your Price
1+ $7.95
 
 
Low

Legislation and Environmental


  • UN Hazard Code: BAT
Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought