Low

EB023 - 

Evaluation Board, Auto-Negotiation, E-Blocks Compatible, WIZ810MJIC, Ethernet, TCP/IP, E-Blocks

EB023 - Evaluation Board, Auto-Negotiation, E-Blocks Compatible, WIZ810MJIC, Ethernet, TCP/IP, E-Blocks

The actual product may differ from image shown

Manufacturer:
MATRIX MATRIX
Manufacturer Part No:
EB023
Newark Part No.:
53M7555
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Matrix
:
8bit
:
-
:
PIC
:
-
:
-
:
Board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The EB023 is a E-blocks internet development board. Based on the W3100A hardwired TCP/IP stack chip from Wiz NET, this E-blocks board adds Ethernet functionality to an existing microprocessor based system without the necessity of developing the TCP/IP software stack. As well as the Ethernet protocol the module supports 10/100 connection and a number of protocols including UDP, IP, ARP, ICMP, DCHP, ARP, DLC and MAC. The unit interfaces to a microprocessor using I2C serial communication. The patch jumpers on the board allow more than one Ethernet module to be connected to the I2C bus. Flow code macros for this E-block are available in the professional version of flow code.
  • Facilitates web page design and email functions
  • Flow code macros available
  • Suitable for teaching and learning web based communications technology
  • Supports half/full duplex operation
  • Supports auto negotiation
  • IEEE 802.3/802.3u compliant
  • Operates with 3.3V or 5V systems
  • Supports network status indicator LEDs
  • Supports four independent connections simultaneously
  • Supports I2C bus interface with eight available addresses

Applications

Communications & Networking, Audio, Portable Devices, Consumer Electronics, Wireless

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.