Low

VT-750C - 

Heat Gun, 1.74 kW, 120 V, 540 °C

VT-750C - Heat Gun, 1.74 kW, 120 V, 540 °C

The actual product may differ from image shown

Manufacturer Part No:
VT-750C
Newark Part No.:
87F2611
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1.74kW
:
120V
:
540°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The VT-750C is a Master Varitemp® Heat Gun features variable temperature control which allows user to dial-in any temperature from ambient to 1000°F/540°C. It is used to shrink tubing and packaging, bend plastics, cure adhesives, dry and heat parts, strip paint, defrost frozen pipes, heat sensitive materials, solder/desolder and more.
  • Powerful high speed universal motor
  • Sturdy die cast aluminium housing
  • Double protected heating element housing
  • Easily replaceable, reinforced, mica-insulated ceramic heating element
  • Externally accessible carbon brush holders for quick replacement
  • 3-position OFF-COLD-HOT rocker switch
  • Contoured, well balanced handle
  • Non-slip rubber-backed base with 90° rotation
  • 6', 3-wire grounded cordset made with flexible, oil and sunlight resistant rubber jacket

Applications

Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$224.56 $ 224.56
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $264.18
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.