Low

HG-751BK - 

Heat Gun, 120V, 14.5A, 1740W, 750° to 1000°F, 60Hz, 3 Nozzles & Protective Case

HG-751BK - Heat Gun, 120V, 14.5A, 1740W, 750° to 1000°F, 60Hz, 3 Nozzles & Protective Case

The actual product may differ from image shown

Manufacturer Part No:
HG-751BK
Newark Part No.:
66K7455
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Attachment: A-160-HG Shrink, 51543 Spreader & 51544 Reducer & 51013 Storage Case
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The HG-751BK is a Master Heat Gun Kit with the quality attachments are made of durable stainless steel. The storage/carrying case protects heat gun and provides ample storage space for attachments.

Applications

Industrial

Contents

Master Heat Gun®, A-160-HG Shrink attachment, 51543 Spreader attachment and 51544 Reducer attachment packed in a rugged, Plastic storage/carrying case.

Associated Products

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 3/19/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$242.76 $ 242.76
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $242.76