Please refer to product description
- Manufacturer:
- MASTER APPLIANCE
- Newark Part Number:
- 37F415
- Manufacturer Part No:
- HG-501A
-
- Technical Data Sheet (677.89KB) EN
- HEAT GUN, 120V, 750°F
- Input Power: 1.68kW
- Supply Voltage V AC: 120V
- Heat Temperature Range: +260°C to +400°C
- Air Volume: 23cu.ft/min
- Leaded Process Compatible: No
- Operating Current: 14A
- Operating Temperature Max: 750°F
- RoHS Compliant: No
Catalog Page/Catalog Number:
2017 / 1302014 / 129
2024 / 128
Availability
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $153.90
Price
| Qty | Price |
|---|---|
| 1+ | $153.90 |
|
|
- RoHS Compliance:
No

