Low

EC-100K - 

Heat Gun, Ecoheat®, 120V, 10A, 1200W, 500°F to 1000°F, 60Hz, 4 Nozzles & Protective Case

EC-100K - Heat Gun, Ecoheat®, 120V, 10A, 1200W, 500°F to 1000°F, 60Hz, 4 Nozzles & Protective Case

The actual product may differ from image shown

Manufacturer Part No:
EC-100K
Newark Part No.:
52K4656
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
EC-100 Ecoheat Heat Gun, Case, 4x Nozzle Attachment Reducer, Shrink Tubing Reflector, Spreaders
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The EC-100K is an Ecoheat® Heat Gun Kit with two heat settings (500 and 1000°F), accommodates many automotive and commercial applications. Built-in hand guard protects hand and fingers. Recessed switch guards against knocks and bumps. 3-wire grounded cord set. A positive grounding system for user safety. Use to bend and form plastics, dry body fillers, remove decals, spot dry paint, shrink tubing, packaging and more.
  • Thermoplastic housing for high impact durability
  • Built-in stand very stable, allows user to set heat gun down in an upright position

Applications

Maintenance & Repair, Automotive, Commercial

Contents

EC-100 Heat Gun, 7/8" Air reducer attachment, 1-1/4" Shrink tubing attachment, 1-15/16 and 3-1/8" Spreader attachments packed in a durable storage/carrying case.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

6 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/20/18
$41.10 $ 41.10
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $82.11