Low

MASTER APPLIANCE  10448-72  BUTANE GAS, CAN, 26G

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Compressed Gas Type: Butane
  • Dispensing Method: Aerosol
  • For Use With: All Master Appliance Butane-Powered Products
  • Product Applications: Butane Powered Tools
  • SVHC: To Be Advised
  • Volume: -
  • Weight: 26g

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/2021
  •  131/2020

Availability

Availability:  71


  • 71 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 6/15/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $7.56

Buy

Price

Quantity List Price
1 - 4 $7.56
5 - 9 $6.84
10+ $6.20

Legislation and Environmental


  • UN Hazard Code: HAZRF
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought