Low

10008 - 

Heat Gun, Bench Top, Master-Mite, ESD Safe, 4.5A, 475 W, 120 V, 500 °F

10008 - Heat Gun, Bench Top, Master-Mite, ESD Safe, 4.5A, 475 W, 120 V, 500 °F

The actual product may differ from image shown

Manufacturer Part No:
10008
Newark Part No.:
37F1450
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
475W
:
120V
:
500°F
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 10008 is a 4.5A Master-Mite Heat Gun with continuous duty bench-top heating system. Complete system comes standard with 650°F heating element, adjustable heat gun stand and heat shrink attachment. Ideal heat and air flow (3.8 CFM), performs bench top heating jobs without excess air flow, won't blow components around work station. Adjustable heat gun is used to activate adhesive, cure epoxies, dry components, melt solder performs, remove decals, shrink tubing and more.
  • Quiet running motor, eliminates noisy production areas
  • 3 Optional easy-to-change plug-in heating elements

Applications

Maintenance & Repair

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

5 Further stock expected to ship on May 23, 2018

6 Further stock expected to ship on May 29, 2018

More stock available week commencing 6/4/18

Contact me when back in stock

$127.45 $ 127.45
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $141.61