Low

2240000056 - 

Battery Charger, Mascot 2240 Series, Lead Acid, LED Indicators, 24V

2240000056 - Battery Charger, Mascot 2240 Series, Lead Acid, LED Indicators, 24V
2240000056 - Battery Charger, Mascot 2240 Series, Lead Acid, LED Indicators, 24V

The actual product may differ from image shown

Manufacturer:
MASCOT MASCOT
Manufacturer Part No:
2240000056
Newark Part No.:
02M0031
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Switch Mode
:
Lead Acid
:
264VAC
:
-
:
-
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Small and lightweight charger featuring Mascot's 3 step charging system
  • Approved to EN 60601 for medical applications
  • Universal voltage input
  • Reverse polarity and short circuit proof
  • Supplied with 2.1mm and 2.5mm loose DC contacts
  • UL listed (UL2601-1 Medical)
  • Battery Capacity (suitability): 5-12Ah
  • Constant Voltage Timer: 4 hours ±30 mins
  • Orange LED - Constant Current Boost: 0.5A
  • Yellow LED - Constant Voltage Timer: 29.4V
  • Green LED - Constant Voltage Float: 27.6V

Contents

Contents: Charger and DC contacts

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

18 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/27/18
$33.95 $ 33.95
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $39.93
10 + $35.44
25 + $34.40
50 + $32.50
100 + $30.17
250 + $26.66
500 + $24.01
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.